
* Images are for reference only
89033
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 89033
- JLCPCB Part #
- C6414349
- Package
- Plugin
- Description
- 2.5mm 33pF 50V 5mm ±10% Plugin Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2089
200+
$0.0834
500+
$0.0806
1000+
$0.0792
Related Products
Welcome back, may I help you?