
* Images are for reference only
74-5FCL15A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 74-5FCL15A
- JLCPCB Part #
- C6827385
- Package
- Plugin,D5.6xL21.5mm
- Description
- 1.5kA 15A 20mm 250V 5mm Ceramic Tube Fuse Plugin,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9842
200+
$0.3934
500+
$0.3806
1000+
$0.3741
Related Products
Welcome back, may I help you?