
* Images are for reference only
74-10FC12A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 74-10FC12A
- JLCPCB Part #
- C6827268
- Package
- -
- Description
- 12A 30A、50A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8049
200+
$9.8979
500+
$9.5672
1000+
$9.4034
Welcome back, may I help you?