
* Images are for reference only
72-001
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 72-001
- JLCPCB Part #
- C7192921
- Package
- -
- Description
- 10A 50kA Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1237
200+
$4.8376
500+
$4.6753
1000+
$4.5966
Welcome back, may I help you?