
* Images are for reference only
54-348
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-348
- JLCPCB Part #
- C7187140
- Package
- -
- Description
- -20℃~+55℃ 24V 250V Cylinder Lever SPST Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6120
200+
$9.4211
500+
$9.1064
1000+
$8.9507
Welcome back, may I help you?