
* Images are for reference only
54-345
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-345
- JLCPCB Part #
- C7187136
- Package
- -
- Description
- -40℃~+85℃ 125V 30V 4PDT Flat Lever Actuator PC Pin Through Hole - Toggle Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3486
200+
$13.7051
500+
$13.2476
1000+
$13.0212
Welcome back, may I help you?