
* Images are for reference only
502-0301
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 502-0301
- JLCPCB Part #
- C7021215
- Package
- -
- Description
- 1 1kΩ 200mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7214
200+
$1.0854
500+
$1.0500
1000+
$1.0324
Welcome back, may I help you?