
* Images are for reference only
501-0004
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 501-0004
- JLCPCB Part #
- C6393618
- Package
- -
- Description
- 1 2W 500Ω ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.5857
200+
$29.7605
500+
$28.7651
1000+
$28.2739
Welcome back, may I help you?