
* Images are for reference only
500E-0013
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 500E-0013
- JLCPCB Part #
- C6071369
- Package
- Plugin
- Description
- 22 50kΩ 750mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7503
200+
$0.6985
500+
$0.6759
1000+
$0.6647
Related Products
Welcome back, may I help you?