
* Images are for reference only
3WR015
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 3WR015
- JLCPCB Part #
- C6388692
- Package
- Plugin,D4.8xL15.8mm
- Description
- -65℃~+250℃ 15Ω 3W Wirewound Resistor ±30ppm/℃ ±5% Plugin,D4.8xL15.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1640
200+
$0.4656
500+
$0.4496
1000+
$0.4416
Welcome back, may I help you?