
* Images are for reference only
3W275
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 3W275
- JLCPCB Part #
- C6414889
- Package
- Plugin,D9xL24.5mm
- Description
- -55℃~+200℃ 3W 7.5kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D9xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8415
200+
$0.3360
500+
$0.3247
1000+
$0.3198
Welcome back, may I help you?