
* Images are for reference only
300WF110
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 300WF110
- JLCPCB Part #
- C7175643
- Package
- Plugin
- Description
- 100Ω 300W ±10% ±260ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.6048
200+
$35.3541
500+
$34.1735
1000+
$33.5888
Welcome back, may I help you?