
* Images are for reference only
2N6294
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6294
- JLCPCB Part #
- C5496322
- Package
- TO-66
- Description
- -65℃~+200℃@(Tj) 3V 4A 50W 60V 750 NPN TO-66 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4417
200+
$3.3684
500+
$3.2560
1000+
$3.1998
Related Products
Welcome back, may I help you?