
* Images are for reference only
2N6287
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6287
- JLCPCB Part #
- C5496317
- Package
- TO-3
- Description
- 100V 160W 20A 3V 750 PNP TO-3 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5265
200+
$5.7959
500+
$5.6032
1000+
$5.5069
Related Products
Welcome back, may I help you?