
* Images are for reference only
2N6109
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6109
- JLCPCB Part #
- C5887544
- Package
- TO-220
- Description
- -65℃~+150℃@(Tj) 10MHz 1mA 30@2.5A,4V 40W 50V 7A PNP TO-220 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8883
200+
$1.1528
500+
$1.1143
1000+
$1.0950
Related Products
Welcome back, may I help you?