
* Images are for reference only
2N6059
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6059
- JLCPCB Part #
- C6667668
- Package
- TO-3
- Description
- 100V 12A 150W 3V 4MHz 750 NPN TO-3 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9643
200+
$3.1787
500+
$3.0727
1000+
$3.0198
Related Products
Welcome back, may I help you?