
* Images are for reference only
2N5232A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N5232A
- JLCPCB Part #
- C5487672
- Package
- TO-92
- Description
- 100mA 125mV 250 30nA 360mW 50V NPN TO-92 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7007
200+
$0.2803
500+
$0.2707
1000+
$0.2658
Welcome back, may I help you?