
* Images are for reference only
2N5039
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N5039
- JLCPCB Part #
- C5887513
- Package
- TO-3
- Description
- -65℃~+200℃@(Tj) 140W 20A 50mA 75V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6747
200+
$3.8613
500+
$3.7312
1000+
$3.6686
Related Products
Welcome back, may I help you?