
* Images are for reference only
2N4870
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N4870
- JLCPCB Part #
- C5503564
- Package
- TO-92
- Description
- -65℃~+125℃@(Tj) 300mW PNP TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9818
200+
$2.7870
500+
$2.6939
1000+
$2.6473
Related Products
Welcome back, may I help you?