
* Images are for reference only
2N4402
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N4402
- JLCPCB Part #
- C6404348
- Package
- TO-92
- Description
- -55℃~+150℃@(Tj) 100nA 150MHz 40V 50@150mA,2V 600mA 625mW 750mV PNP TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4179
200+
$0.1668
500+
$0.1612
1000+
$0.1585
Related Products
Welcome back, may I help you?