
* Images are for reference only
2N3019
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N3019
- JLCPCB Part #
- C5503501
- Package
- TO-39
- Description
- 100@150mA,10V 10nA 1A 500mV 800mW 80V NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5239
200+
$1.0083
500+
$0.9746
1000+
$0.9569
Welcome back, may I help you?