
* Images are for reference only
2N2925
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N2925
- JLCPCB Part #
- C5503492
- Package
- TO-92
- Description
- -55℃~+150℃@(Tj) 100mA 100nA 160MHz 215@2mA,4.5V 25V 360mW NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5829
200+
$0.6326
500+
$0.6101
1000+
$0.6005
Related Products
Welcome back, may I help you?