
* Images are for reference only
25WD36
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 25WD36
- JLCPCB Part #
- C6993436
- Package
- Plugin,D12.5xL63.5mm
- Description
- -55℃~+155℃ 25W 360mΩ Wirewound Resistor ±300ppm/℃ ±5% Plugin,D12.5xL63.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9491
200+
$1.1768
500+
$1.1383
1000+
$1.1190
Welcome back, may I help you?