
* Images are for reference only
225WA150
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 225WA150
- JLCPCB Part #
- C17209461
- Package
- Plugin
- Description
- 225W 500Ω ±10% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.7172
200+
$30.2127
500+
$29.2021
1000+
$28.7040
Welcome back, may I help you?