
* Images are for reference only
1WR3D0
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1WR3D0
- JLCPCB Part #
- C6657879
- Package
- Plugin,D2.4xL11.1mm
- Description
- -65℃~+250℃ 1W 3Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D2.4xL11.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5606
200+
$0.6230
500+
$0.6021
1000+
$0.5925
Welcome back, may I help you?