
* Images are for reference only
1W3D3
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1W3D3
- JLCPCB Part #
- C5491364
- Package
- Plugin,D3.9xL10.8mm
- Description
- -55℃~+200℃ 1W 3.3Ω Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D3.9xL10.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
200+
$0.2233
500+
$0.2169
1000+
$0.2120
Welcome back, may I help you?