
* Images are for reference only
1N5062
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1N5062
- JLCPCB Part #
- C6047440
- Package
- SOD-57
- Description
- 1V@1A 1uA@800V 3A 4us 800V SOD-57 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0277
200+
$0.4108
500+
$0.3963
1000+
$0.3898
Related Products
Welcome back, may I help you?