
* Images are for reference only
1N5061
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1N5061
- JLCPCB Part #
- C17360948
- Package
- SOD-64
- Description
- -55℃~+175℃ 1 Independent 1.15V@2.5A 1uA@600V 2A 50A 600V SOD-64 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9072
200+
$0.3629
500+
$0.3500
1000+
$0.3436
Related Products
Welcome back, may I help you?