
* Images are for reference only
1N5059
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1N5059
- JLCPCB Part #
- C7168104
- Package
- SOD-57
- Description
- 1V@1A 1uA@200V 200V 3A 4us SOD-57 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2647
200+
$0.5056
500+
$0.4878
1000+
$0.4797
Related Products
Welcome back, may I help you?