
* Images are for reference only
100WF210
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 100WF210
- JLCPCB Part #
- C5470758
- Package
- Plugin
- Description
- 100W 1kΩ Wirewound Resistor ±260ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.9183
200+
$21.9142
500+
$21.1818
1000+
$20.8196
Welcome back, may I help you?