
* Images are for reference only
NST175H-QSPR
Extended
- Manufacturer
- NOVOSENSE
- MFR.Part #
- NST175H-QSPR
- JLCPCB Part #
- C917444
- Package
- SOP-8
- Description
- -55℃~+125℃ 1.62V~5.5V 12bit 24ms I2C、SMBus ±0.5℃ SOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2502
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2458
In-stock Item Pricing
Qty Unit Price
1+
$0.7226
10+
$0.5710
30+
$0.4952
100+
$0.4194
500+
$0.3742
1000+
$0.3517
Welcome back, may I help you?