
* Images are for reference only
NS10155T6R8NNA
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NS10155T6R8NNA
- JLCPCB Part #
- C525017
- Package
- SMD,10.1x10.1mm
- Description
- 15.9mΩ 4.98A 6.8uH 6A ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$1.1931
10+
$0.9985
30+
$0.8908
100+
$0.7686
500+
$0.7156
1000+
$0.6914
Related Products
Welcome back, may I help you?