
* Images are for reference only
NRS5030T3R3MMGJV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5030T3R3MMGJV
- JLCPCB Part #
- C2046267
- Package
- SMD,4.9x4.9mm
- Description
- 3.3uH 3.6A 39mΩ 3A AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.3286
50+
$0.2612
150+
$0.2323
500+
$0.1866
2500+
$0.1705
5000+
$0.1608
Related Products
Welcome back, may I help you?