
* Images are for reference only
NRS4018T220MDGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS4018T220MDGJ
- JLCPCB Part #
- C222884
- Package
- SMD,4x4mm
- Description
- 22uH 348mΩ 720mA 900mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
50+
$0.0682
150+
$0.0593
500+
$0.0527
3500+
$0.0474
7000+
$0.0447
Related Products
Welcome back, may I help you?