
* Images are for reference only
NRS4012T4R7MDGJ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS4012T4R7MDGJ
- JLCPCB Part #
- C92957
- Package
- SMD,4x4mm
- Description
- 1.2A 1.5A 114mΩ 4.7uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1098
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 1089
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
50+
$0.0895
150+
$0.0779
500+
$0.0692
2500+
$0.0622
4500+
$0.0587
Related Products
Welcome back, may I help you?