
* Images are for reference only
NRH2412T100MNGH
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRH2412T100MNGH
- JLCPCB Part #
- C222846
- Package
- SMD,2.4x2.4mm
- Description
- 10uH 450mA 600mΩ 810mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1455
50+
$0.1185
150+
$0.1048
500+
$0.0946
2500+
$0.0866
5000+
$0.0824
Related Products
Welcome back, may I help you?