
* Images are for reference only
NR8040S3R3MT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- NR8040S3R3MT
- JLCPCB Part #
- C28642369
- Package
- SMD,8x8mm
- Description
- 15mΩ 3.3uH 4.8A 7A ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1240
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 1240
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
50+
$0.0747
150+
$0.0648
500+
$0.0574
2500+
$0.0514
5000+
$0.0485
Welcome back, may I help you?