
* Images are for reference only
NR5040T6R8M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NR5040T6R8M
- JLCPCB Part #
- C223065
- Package
- SMD,4.9x4.9mm
- Description
- 2.3A 2.6A 6.8uH 63.7mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1466
50+
$0.1175
150+
$0.1028
1500+
$0.0917
3000+
$0.0830
4500+
$0.0787
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?