
* Images are for reference only
NR5040T2R2N
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NR5040T2R2N
- JLCPCB Part #
- C223063
- Package
- SMD,4.9x4.9mm
- Description
- 2.2uH 22mΩ 3.5A 4.6A ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 84
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1059
150+
$0.0911
1500+
$0.0798
3000+
$0.0709
4500+
$0.0664
Related Products
Welcome back, may I help you?