
* Images are for reference only
QXS258A-CuH-S
Extended
- Manufacturer
- NQUNXIN
- MFR.Part #
- QXS258A-CuH-S
- JLCPCB Part #
- C52164499
- Package
- SOP-16
- Description
- -40℃~+110℃ 1.35V 1.5kV 1000mW 100us 20mA 250us 260Ω 50mA 5kV SOP-16 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$3.1107
10+
$2.6698
30+
$2.4065
100+
$2.1416
500+
$2.0189
850+
$1.9640
Welcome back, may I help you?