
* Images are for reference only
QXH611-CuH-L
Extended
- Manufacturer
- NQUNXIN
- MFR.Part #
- QXH611-CuH-L
- JLCPCB Part #
- C52164473
- Package
- LSOP-8
- Description
- -40℃~+125℃ 1.38V 100ns 100ns 10Mbps 2.7V~5.5V 30kV/us 50mA 50mA 5V 5mA 7.5kV 7V DC Open-collector output LSOP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 728
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 728
In-stock Item Pricing
Qty Unit Price
1+
$1.6525
10+
$1.4044
30+
$1.2498
100+
$1.0920
500+
$1.0195
800+
$0.9889
Related Products
Welcome back, may I help you?