
* Images are for reference only
NPXE1501C222MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXE1501C222MF
- JLCPCB Part #
- C2976230
- Package
- Plugin,D10xL15mm
- Description
- -55℃~+105℃ 10mm 15mm 16V 2200uF ±20% 插件,D10xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6138
10+
$0.4978
30+
$0.4398
100+
$0.3818
500+
$0.3303
1000+
$0.3126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?