
* Images are for reference only
NPCP215FA0YX
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NPCP215FA0YX
- JLCPCB Part #
- C249433
- Package
- QFN-48-EP(7x7)
- Description
- 100dB 2-Channel 20Wx2@8Ω 90% 9V~26.4V Class D Overvoltage protection、Configurable output topology、Digital programmable gain、Built-in audio processing、Integrated PLL QFN-48-EP(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3807
100+
$2.2049
Welcome back, may I help you?