
* Images are for reference only
NSI8220N1-DSPR
Extended
- Manufacturer
- NOVOSENSE
- MFR.Part #
- NSI8220N1-DSPR
- JLCPCB Part #
- C3029753
- Package
- SOP-8
- Description
- -40℃~+125℃ 0 150Mbps 15ns 2 2.5V~5.5V 2.5V~5.5V 250kV/us 5000 High Level SOP-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1732
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1543
In-stock Item Pricing
Qty Unit Price
1+
$1.2083
10+
$0.9534
30+
$0.8276
100+
$0.7018
500+
$0.6259
1000+
$0.5872
Related Products
Welcome back, may I help you?