
* Images are for reference only
NCA1042-DSPR
Extended
- Manufacturer
- NOVOSENSE
- MFR.Part #
- NCA1042-DSPR
- JLCPCB Part #
- C2987670
- Package
- SOP-8
- Description
- -40℃~+125℃ 4.5V~5.5V 45mA 5Mbps 5uA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2690
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2463
In-stock Item Pricing
Qty Unit Price
1+
$0.7300
10+
$0.5785
30+
$0.5028
100+
$0.4287
500+
$0.3835
1000+
$0.3594
2000+
$0.3545
4000+
$0.3513
Welcome back, may I help you?