
* Images are for reference only
NLV32T-390J-EFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLV32T-390J-EFD
- JLCPCB Part #
- C306867
- Package
- SMD,3.2x2.5mm
- Description
- 16MHz 30@2.52MHz 39uH 6.4Ω 65mA Wire-wound chip inductor ±5% SMD,3.2x2.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1315
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1315
In-stock Item Pricing
Qty Unit Price
1+
$0.1163
50+
$0.0907
150+
$0.0779
500+
$0.0682
2000+
$0.0605
4000+
$0.0566
Related Products
Welcome back, may I help you?