
* Images are for reference only
NLAS3899BMNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAS3899BMNTXG
- JLCPCB Part #
- C604177
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.65V~4.3V 20pF 280MHz 2:1 30ns 3Ω 4 40ns QFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$0.4920
10+
$0.4807
30+
$0.4743
100+
$0.4662
Related Products
Welcome back, may I help you?