
* Images are for reference only
NL32T-2R2JT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- NL32T-2R2JT
- JLCPCB Part #
- C28642334
- Package
- SMD,2.9x2.5mm
- Description
- 1Ω 2.2uH 30@7.96MHz 320mA 75MHz ±5% SMD,2.9x2.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3070
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3070
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
100+
$0.0354
300+
$0.0347
1000+
$0.0343
Related Products
Welcome back, may I help you?