
* Images are for reference only
SW3832/UC
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- SW3832/UC
- JLCPCB Part #
- C7022023
- Package
- -
- Description
- -10℃~+70℃ 125V 30V Triple Pole Double Throw (TPDT) White - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.8807
200+
$23.8935
500+
$23.0957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?