
* Images are for reference only
SS22SDH2LE
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- SS22SDH2LE
- JLCPCB Part #
- C5907779
- Package
- Plugin
- Description
- -15℃~+60℃ 30V DPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8075
200+
$3.1150
500+
$3.0117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?